This Samtec BKT-155-02-F-V-S-TR is a 55-contact shrouded header with a terminal pitch of 1mm, suitable for surface mount applications. It operates reliably between -55°C and 125°C, and can handle a maximum current of 2.8A per contact. The header is available in a straight body orientation and is terminated through soldering.
Samtec BKT-155-02-F-V-S-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 55 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 4.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-155-02-F-V-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.