This Samtec BKT-163-01-L-V-S-A-TR is a shrouded header with 63 contacts, arranged in two rows with a 1mm pitch. It is designed for surface mount applications and can withstand operating temperatures between -55°C and 125°C. The header features a straight body orientation and can handle a maximum current rating of 2.8 amps per contact.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 63 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 3.91mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |