
The BKT-165-02-L-V-S-P-TR from Samtec is a shrouded header with 65 contacts, a terminal pitch of 1mm, and a 2-row configuration. It is designed for surface mount applications and can operate between -55°C and 125°C. The header features a straight body orientation and a solder termination method. Each contact has a maximum current rating of 2.8A. The header measures 4.27mm in height.
Samtec BKT-165-02-L-V-S-P-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 65 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 4.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-165-02-L-V-S-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.