
The Samtec BKT-167-02-F-V-S-TR is a 67-contact shrouded header with a terminal pitch of 1mm and 2 rows. It features solder termination and a straight body orientation. This surface-mount component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header has a maximum current rating of 2.8 amps per contact and a height of 4.27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BKT-167-02-F-V-S-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 67 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 4.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-167-02-F-V-S-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.