
Straight, female RF coaxial connector featuring a 75 Ohm impedance and operating frequency range of 0 to 6 GHz, with a maximum frequency of 12 GHz. Constructed with a brass body plated in nickel and a PTFE dielectric, it offers gold-plated center contacts for superior conductivity. This through-hole mount connector supports solder termination and has a voltage rating of 500V, suitable for operating temperatures from -65°C to 125°C.
Samtec BNC7T-J-P-HN-ST-TH1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Max Frequency | 12GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRUE75™ BNC7T |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BNC7T-J-P-HN-ST-TH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.