Conn BNC RCP 0Hz to 6GHz 75Ohm Solder ST Edge Mount Gold
Samtec BNC7T-J-P-MN-ST-EM1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 25.48mm |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Edge |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec BNC7T-J-P-MN-ST-EM1 to view detailed technical specifications.
No datasheet is available for this part.