Sign in to ask questions about the Samtec BSE-020-01-L-D-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BSE-020-01-L-D-A-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.24mm |
| Gender | Female |
| Length | 21.27mm |
| Mated Stacking Heights | 8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BSE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSE-020-01-L-D-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
