The BSE-040-01-F-D-A-FL is a 80-contact female shrouded header with a 0.8mm pitch. It features gold contact plating and is available in rail or tube packaging. This header is suitable for surface mount applications and is compliant with RoHS regulations.
Samtec BSE-040-01-F-D-A-FL technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSE-040-01-F-D-A-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.