Samtec BSH-060-01-C-D-A-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.25A |
| Gender | Female |
| Mated Stacking Heights | 5mm |
| Mating Cycles | 100 |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BSH |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSH-060-01-C-D-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.