
120-position, 2-row micro socket connector with a 0.5mm pitch. Features gold-plated bronze contacts, a 1.25A current rating, and a 125V AC voltage rating. Designed for surface mount termination with solder contacts and offers a mated stacking height of 5mm. Rated for 100 mating cycles and supplied in tape and reel packaging. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BSH-060-01-F-D-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.25A |
| Gender | Female |
| Mated Stacking Heights | 5mm |
| Mating Cycles | 100 |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BSH |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSH-060-01-F-D-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
