
This Samtec BSH-090-01-L-D-LC-TR is a female 180-position surface mount header with a 0.5mm pitch and 5mm mated stacking height. It features gold plating and is compliant with RoHS regulations. The header is designed for surface mount applications and is packaged on tape and reel.
Sign in to ask questions about the Samtec BSH-090-01-L-D-LC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BSH-090-01-L-D-LC-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSH-090-01-L-D-LC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.