This 24-contact rectangular connector features a 2.54mm pitch and is designed for through hole mounting. It has a tin plating and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |