The BST-112-10-G-D-230 is a 24-contact connector with a 2.54mm pitch, designed for through-hole mounting. It features gold contact plating and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |