This 24-contact 2-row through-hole connector features gold plated with a 2.54mm pitch is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations. The termination is via solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |