The BST-112-10-T-D-230-RA is a 24-contact connector with a 2.54mm pitch, designed for through-hole mounting. It features a tin-plated contact and is packaged in bulk. The connector is RoHS compliant and suitable for solder termination. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |