The BST-112-10-T-D-318-RA is a 24-contact through-hole connector with a 2.54mm pitch from Samtec. It is available in bulk packaging and features a tin contact plating. This connector is compliant with RoHS regulations and is not radiation hardened. It can be solder terminated.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |