This 24-contact connector features a 2.54mm pitch and is designed for through-hole mounting. It is plated with gold and meets RoHS compliance standards. The connector is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |