The BST-112-12-G-D-318 is a 24-contact through-hole connector from Samtec with a 2.54mm pitch. It features gold contact plating and is packaged in bulk. The connector is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in applications where a high-density, through-hole connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |