The BST-112-12-S-D-230-RA is a 24-contact through hole connector from Samtec with gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a 2.54mm pitch and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |