This 24-contact rectangular connector features a 2.54mm pitch and is designed for through hole mount. It is plated with tin and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It has 2 rows of contacts and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |