The BST-112-13-G-D-230-RA is a 24-contact through-hole connector from Samtec, featuring a 2.54mm pitch and gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is intended for use in standard applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |