The BST-112-13-L-D-230-RA connector features 24 gold-plated contacts, a 2.54mm pitch, and a through-hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is suitable for applications where solder termination is acceptable.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |