The BST-112-13-S-D-318-RA is a 24-contact connector with a 2.54mm pitch, designed for through-hole mounting. It features gold contact plating and is packaged in bulk. The connector is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |