This 24-contact connector features a 2.54mm pitch and is designed for through hole mounting. It is manufactured by Samtec and is available in bulk packaging. The connector has a tin contact plating and is RoHS compliant, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |