The BST-112-15-L-D-230-RA is a 24-contact connector with a 2.54mm pitch, suitable for through-hole mounting. It features gold contact plating and is packaged in bulk. The connector is RoHS compliant and does not have radiation hardening. It is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |