This 24-contact connector features a 2.54mm pitch and is designed for through-hole mounting. It is manufactured by Samtec and is available in bulk packaging. The connector is compliant with RoHS regulations and features gold contact plating.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |