The BST-112-15-T-D-230-RA is a 24-contact, 2.54mm pitch through-hole connector from Samtec. It features a tin contact plating and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |