This 24-contact connector features a 2.54mm pitch and is designed for through-hole mounting. The contacts are plated with tin and are solder terminated. The connector is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |