The BST-112-20-L-D-230 from Samtec is a 24-contact connector with a 2.54mm pitch, suitable for through hole mounting. It features gold contact plating and is packaged in bulk. The connector is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |