The BST-112-20-L-D-318-RA connector features 24 gold-plated contacts, a 2.54mm pitch, and a through-hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |