The BST-112-20-T-D-230-RA is a 24-contact through hole connector from Samtec with a 2.54mm pitch. It features a tin contact plating and is packaged in bulk. The connector is RoHS compliant and suitable for solder termination. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |