The BST-112-20-T-D-318 is a 24-contact through-hole connector from Samtec. It features a 2.54mm pitch and is available in bulk packaging. The connector is RoHS compliant and has a tin contact plating. It is not radiation hardened and is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |