Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Samtec BST-115-08-G-D-230-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |