This 30-contact connector features a 2.54mm pitch and through hole mount. It is plated with gold and available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It has two rows of contacts and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |