The BST-115-09-S-D-318-RA is a 30-contact through-hole connector with a 2.54mm pitch from Samtec. It features gold contact plating and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |