The BST-115-10-S-D-230-RA is a 30-contact rectangular connector with a 2.54mm pitch, designed for through hole mounting. It features gold plating for reliable electrical connections. This connector is available in bulk packaging and is compliant with RoHS regulations. The BST-115-10-S-D-230-RA is suitable for a variety of applications, including those requiring high-density connections.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |