The BST-115-10-T-D-318 is a 30-contact connector with a 2.54mm pitch, designed for through-hole mounting. It features a tin-plated contact and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It has two rows of contacts and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |