The BST-115-11-L-D-318 is a 30-contact connector with a 2.54mm pitch, designed for through-hole mounting. It features gold-plated contacts and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for applications where a reliable and compact connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |