The BST-115-12-T-D-230-RA is a 30-contact connector from Samtec with a 2.54mm pitch and through-hole mount. It features a tin-plated contact and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It has 2 rows of contacts and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |