The BST-115-12-T-D-318-RA is a 30-contact through-hole connector from Samtec with a 2.54mm pitch. It is available in bulk packaging and features tin contact plating. The connector is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |