This 30-contact dual row through hole connector features a 2.54mm pitch and gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for through hole mounting and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |