This 30-contact rectangular connector features a 2.54mm pitch and a through hole mount. It is plated with tin and is available in bulk packaging. The connector is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |