This Samtec BST-115-13-T-D-318-RA connector features 30 contacts in a 2.54mm pitch, with a through-hole mount and tin contact plating. It is available in bulk packaging and meets RoHS compliance standards. The connector is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |