This Samtec BST-115-14-S-D-318 connector features 30 contacts arranged in two rows with a 2.54mm pitch, suitable for through-hole mounting. The contacts are plated with gold, and the connector is packaged in bulk and compliant with RoHS regulations. It is not designed for radiation-hardened applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |