The BST-115-19-G-D-318 is a 30-contact connector with a 2.54mm pitch, suitable for through hole mounting. It features a gold-plated contact and is packaged in bulk. The connector is compliant with RoHS regulations and is not radiation hardened. It is designed for use in applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |