This rectangular connector features 44 contacts, arranged in 2 rows, with a pitch of 2.54mm. It is available in bulk packaging and is compliant with RoHS regulations. The connector is plated with gold and can be solder terminated. It is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |