This 44-contact rectangular connector features a 2.54mm pitch and is designed for through hole mount. It is plated with gold and available in bulk packaging. The connector is compliant with RoHS regulations and not radiation hardened. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |