This 44-contact rectangular connector features gold contact plating and a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The connector is compliant with RoHS regulations and is not radiation hardened. It is suitable for general use in electronic applications.
Checking distributor stock and pricing after the page loads.
Samtec BST-122-10-G-D-230 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |