This 44-contact connector features a 2x22-pin configuration with a 2.54mm pitch, suitable for through-hole mounting. The contacts are plated with gold and are RoHS compliant. The connector is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |