The BST-122-10-T-D-230 is a 44-contact connector with 2.54mm pitch, designed for through-hole mounting. It features tin-plated contacts and is packaged in bulk. The connector is RoHS compliant and not radiation hardened. It is suitable for applications where a reliable and compact connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |